TE Connectivity 1423161-4

Relay, Electropneumatic, Time on Delay, 4PDT, 125VDC, 0.2-2 Sec, 7000 Series
$ 963.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1423161-4.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages8 years ago

Farnell

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1423161-4 provided by its distributors.

RELAY, ELECTROPNEUMATIC, TIME ON DELAY, 4PDT, 125VDC, 0.2-2 SEC, 7000 SERIES
Time Delay Relay 125VDC 10A 4PDT( (114.8mm 65.3mm 71.9mm)) Panel
Time Delay Relay 4PDT (4 Form C) 10A 240VAC Screw Bracket Mount
Time Delay Relay 125VDC 10A 4PDT(114.8x65.3x71.9)mm Panel
TIME DELAY RELAY, 4PDT, 0.1S-1S, PANEL;
Time Delay&Timing Relays 7014PA
Time Delay Relay, 4Pdt, 0.1S-1S, Panel; Contact Voltage Vdc:-; Time Min:0.1S; Time Max:1S; Product Range:7000 Series; Contact Configuration:4Pdt; Contact Current:10A; Relay Mounting:Panel Mount; Contact Voltage Vac:240V Rohs Compliant: No |Agastat Te Connectivity 1423161-4
7014PA=RLY,STD,ON,4P,125VDC, Type of Control: Knob Input Voltage: 125 VDC Contact Current Rating (Max): 10 A Mode of Operation: On-Delay Delay Time: .2 – 2 seconds Knob 125 VDC 10 A On-Delay | Time Delay Relay | Part Number: 7014PA | Internal Number: 1423161-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7014PA