TE Connectivity 1423160-4

Relay, 4 Form C, 4PDT, 4 C/o, 240 VAC @ 10 A, Time Delay, Panel Mount, On-delay
$ 991.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1423160-4.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1423160-4 provided by its distributors.

RELAY, 4 FORM C, 4PDT, 4 C/O, 240 VAC @ 10 A, TIME DELAY, PANEL MOUNT, ON-DELAY
Time Delay Relay 110/120VAC 10A 4PDT(114.8x65.3x71.9)mm Panel
Time Delay & Timing Relays 4FormC 4DPT 110V 10A
Industrial Electromechanical Relay On-Delay 4PDT 120VAC/110VAC Panel Mount
On-Delay Relay, 4 Form C, 4PDT, Momentary, 10s Adj Min, 100s Adj Max, AC Input, AC Output, Panel Mount
10100Sec 120VAC Time Delay Relay
Time Delay&Timing Relays 7014AD
7014AD=RLY,STD,ON,4P,120VAC,10 Type of Control:Knob;Input Voltage:120 – 110 VAC;Contact Current Rating:10A@240VAC A;Mode of Operation:On-Delay;Delay Time:10 – 100 seconds Knob 120 – 110 VAC 10A@240VAC A On-Delay | Time Delay Relay | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7014AD