TE Connectivity 1423160-1

Time Delay Relay 110/120VAC 10A 4PDT( (114.8mm 65.3mm 71.9mm)) Panel
$ 1,015.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1423160-1.

IHS

Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1423160-1 provided by its distributors.

Time Delay Relay 110/120VAC 10A 4PDT( (114.8mm 65.3mm 71.9mm)) Panel
Time Delay & Timing Relays 4FormC 4DPT 110V 10A
Relay, Electropneumatic, Timing, On Delay, 4PDT, Ctrl-V 120/110AC, 0.7-7 sec. | TE Connectivity 7014AB
On-Delay Relay, 4 Form C, 4PDT, Momentary, 0.7s Adj Min, 7s Adj Max, AC Input, AC Output, Panel Mount
7014AB=RLY,STD,ON,4P,120VAC,7 Type of Control: Knob Input Voltage: 120 – 110 VAC Contact Current Rating (Max): 10 A Mode of Operation: On-Delay Delay Time: .7 – 7 seconds Knob 120 – 110 VAC 10 A On-Delay | Time Delay Relay | Part Number: 7014AB | Internal Number: 1423160-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7014AB