TE Connectivity 1423154-8

Time Delay&timing Relays 2122Dh34Ndc629-11 |Amp Te Connectivity 1423154-8
$ 2,924.064

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1423154-8.

JRH Electronics

Datasheet4 pages13 years ago
Datasheet4 pages13 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of TE Connectivity 1423154-8 provided by its distributors.

Time Delay&timing Relays 2122Dh34Ndc629-11 |Amp Te Connectivity 1423154-8
TIME DELAY & TIMING RELAYS 2122D
TIME DELAY RLY, DPDT, 28VDC, 0.375S- 3S; Contact Voltage VDC:30V; Time Min:0.375s; Time Max:3s; Product Range:2100 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel; Contact Voltage VAC:-; Relay Terminals:Screw; Nom Input Voltage:28VDC; Timing Adjustment:Knob; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423154-8 .
  • 2122DH34NDC629-11
  • 2122DH34NDC629-11=