TE Connectivity 1418918-1

Multi Core Cable Adapter 90 Degree Rohs Compliant: Yes |Amp Te Connectivity 1418918-1
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1418918-1.

element14 APAC

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+31.91%

CAD Models

Download TE Connectivity 1418918-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-01-13
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Amphenol Industrial97-416S-1P
connector component, insert only, size 16s, for 7#16 crimp pin cont(sold separate)
AmphenolAC5MJ
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Industrial97-416S-8P
connector component, insert only, size 16s, for 5#16 crimp pin cont(sold separate)

Descriptions

Descriptions of TE Connectivity 1418918-1 provided by its distributors.

Multi Core Cable Adapter 90 Degree Rohs Compliant: Yes |Amp Te Connectivity 1418918-1
Connector Accessories Strain Relief Right Angle Polyamide Black Automotive Carton
MULTI CORE CABLE ADAPTER 90 DEGREE
1.5/2.5/4.0mm Pin Diameter Connector System
CONNECTOR, MULTICORE, BLACK, HDSC SERIES
MULTI CORE CABLE ADAPTER 90 DEGREE Number of Positions: 7 4 Primary Product Color: Black Protection & Strain Relief Accessory Type: Backshell Primary Product Material: PA 6 Cable Exit Angle: 90 ° Automotive Connector Cap & Cover | 7 Black Backshell | Part Number: 1418918-1 | Internal Number: 1418918-1 | PA 6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty