TE Connectivity 1418917-1

Hdsc Series Multicore Connector Backshell, 4/7 Position, Black PA6, 180 Degree E
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1418917-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-16.46%

CAD Models

Download TE Connectivity 1418917-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity 1418917-1 provided by its distributors.

HDSC SERIES MULTICORE CONNECTOR BACKSHELL, 4/7 POSITION, BLACK PA6, 180 DEGREE E
Adapter, 4Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 1418917-1
Connector Accessories Strain Relief Straight Black Loose
Connector Accessories Vertical Adapter 4POS/7POS Black
MULTI CORE CABLE ADAPTER 180 DEGREE
1.5/2.5/4.0mm Pin Diameter Connector System
MULTI CORE CABLE ADAPTER 180 DEGREE Number of Positions: 7 4 Primary Product Color: Black Protection & Strain Relief Accessory Type: Backshell Primary Product Material: PA 6 Cable Exit Angle: 180 ° Automotive Connector Cap & Cover | 7 Black Backshell | Part Number: 1418917-1 | Internal Number: 1418917-1 | PA 6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1418917-1 .