Panasonic JS1-B-9V-F

JS Series 10A SPDT 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
$ 0.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1-B-9V-F.

Newark

Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Panasonic

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicJS1-9V-F
RELAY;E-MECH;POWER;SPDT-NO/NC;CUR-RTG 10A;CTRL-V 9DC;VOL-RTG 250/125AC;PCB MNT
PanasonicJS1-F-9V-F
POWER RELAY, SPDT, 9VDC, 10A, PCB; Product Range:PANASONIC EW - JS Series; Coil
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
TE Connectivity / P&BPCE-112D1H,000
RELAY GEN PURPOSE SPDT 10A 12V / Power Relay 12VDC 10A SPDT(22x16x16.4)mm THT
TE Connectivity1415899-9
RELAY GEN PURPOSE SPDT 12A 9V / General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
TE Connectivity4-1440000-0
Electromechanical Relay 12VDC 270Ohm 10A SPDT (( 29.2mm 12.8mm 20.6mm)) THT Power Relay

Descriptions

Descriptions of Panasonic JS1-B-9V-F provided by its distributors.

JS Series 10A SPDT 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
General Purpose Relay, Through-Hole, 22mm L × 16.4mm H
Power Relay SPDT 10A 9V Solder Through Hole Carton
Relay, Spdt, 250Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:9Vdc; Contact Current:10A; Product Range:Js Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JS1-B-9V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1B-9V-F
  • JS1B9VF