Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JS1-9V-F

Relay; E-Mech; Power; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 9DC; Vol-Rtg 250/125AC; PCB Mnt
$ 1.48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1-9V-F.

IHS

Datasheet6 pages9 years ago

element14

Panasonic

Electro Sonic

Verical

CAD Models

Download Panasonic JS1-9V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-08-30
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicJS1-F-9V-F
POWER RELAY, SPDT, 9VDC, 10A, PCB; Product Range:PANASONIC EW - JS Series; Coil
PanasonicJS1-B-9V-F
JS Series 10A SPDT 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
TE Connectivity / P&BPCE-112D1H,000
RELAY GEN PURPOSE SPDT 10A 12V / Power Relay 12VDC 10A SPDT(22x16x16.4)mm THT
TE Connectivity4-1440000-0
Electromechanical Relay 12VDC 270Ohm 10A SPDT (( 29.2mm 12.8mm 20.6mm)) THT Power Relay
TE Connectivity / AMP1-1721956-4
Electromechanical Relay 12VDC 15A SPDT( (19.2mm 15.5mm 15mm)) THT General Purpose Relay

Descriptions

Descriptions of Panasonic JS1-9V-F provided by its distributors.

Relay; E-Mech; Power; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 9DC; Vol-Rtg 250/125AC; PCB Mnt
RELAY GEN PURPOSE SPDT 10A 9V / General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
JS Series 10A SPDT 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
Electromechanical Relay SPDT 5ADC/10AAC 9VDC 225Ohm Through Hole
Power Relay SPDT 10A 9V Solder Through Hole Carton
Power/Signal Relay, SPDT, Momentary, 0.04A (Coil), 9VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact; RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 9VDC; Contact Current: 10A; Product Range: JS Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS19VF