Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5LE-14 DC9

Omron Omron Power relay, G5LEseries, 9V dc_coil_voltage, switching current8A, SPDT
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-14 DC9.

IHS

Datasheet6 pages26 years ago

Newark

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.31%

CAD Models

Download Omron G5LE-14 DC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-05-27
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2024-02-29

Related Parts

Electromechanical Relay SPDT 8ADC/10AAC 9VDC 200Ohm Through Hole
Power Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
Power Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
PanasonicALQ109
Power Relay 9VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT
PanasonicJS1F-9V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
TE Connectivity1415899-9
RELAY GEN PURPOSE SPDT 12A 9V / General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole

Descriptions

Descriptions of Omron G5LE-14 DC9 provided by its distributors.

Omron Omron Power relay, G5LEseries, 9V dc_coil_voltage, switching current8A, SPDT
Ha Pcb Power/Omron Electronic Componen; |Omron Electronic Components G5LE-14-DC9
Power Relay 9VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
General Purpose Relays Power PCB Relay SPDT Sealed 9VDC
Power/Signal Relay, SPDT, Momentary, 0.045A (Coil), 9VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output
POWER RELAY, SPDT, 9VDC, 10A, PC BOARD Relay Type:Miniature; Coil Voltage VDC Nom:9V; Contact Current Max:10A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:30V; Coil Resistance:200ohm; Contacts:SPDT; Coil Type:DC
Switching Current A = 10 / Switching Voltage - DC V = 125 / Series = G5LE / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 9 / Width mm = 16.5 / Length mm = 22.5 / Height mm = 19 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 200

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-14-DC9
  • G5LE-14DC9
  • G5LE14 DC9
  • G5LE14DC9