Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1410968-3

Connector, Daughtercard, Multigig RT2, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
$ 117.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410968-3.

Newark

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet26 pages14 years ago

Upverter

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-4.69%

CAD Models

Download TE Connectivity 1410968-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.62
$ 122.282
Stock
36,690
2,250
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.778 mm
-
Number of Positions
144
112
Number of Rows
7
-
Mount
Edge, Through Hole
-
Contact Plating
Gold
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1410190-3
TE Connectivity ACTA Backplane Power Connector, MULTIGIG RT 2 Series, 112 Ch, Plug
TE Connectivity1410187-1
Conn Daughter Card PL 112 POS 1.35mm Press Fit RA Thru-Hole VITA 46/VITA 41 Tube
TE Connectivity1410188-3
Connector, Daughtercard, Multigig RT2, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows

Descriptions

Descriptions of TE Connectivity 1410968-3 provided by its distributors.

Connector, Daughtercard, Multigig RT2, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
Daughter Card Connector PL 112 Pos 1.8mm Pitch, Solder RA Thru-Hole, VITA 46
TE Connectivity 1410968-3 Board Connector 144P 7R Male Right Angle Shrouded
CONN PLUG VITA46 112POS EDGE MNT / 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Center
Board Connector, 144 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
BACKPLANE, R/A, 112WAY, THR HOLE; Product Range:-; No. of Contacts:112Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:1.8mm; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:7Rows;
BACKPLANE, R/A, 112WAY, THR HOLE; Series:MULTIGIG RT; Gender:Plug; No. of Rows:7; Row Pitch:1.35mm; Colour:Black; Connector Type:Backplane; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Lead Spacing:1.8mm; Material:LCP; No. of Ways:112; Termination Method:Solder
MULTIGIG RT2 7RW RTM DC DF CT Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 7 High Speed Backplane Connector | 1.35 mm .053" With Polarization | Part Number: 1410968-3 | Internal Number: 1410968-3 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410968-3.
  • 1410968-3..