Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1410968-4

Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, Plug
$ 122.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410968-4.

Sager Electronics

Technical Drawing1 page11 years ago

Master Electronics

Inventory History

3 month trend:
-5.90%

CAD Models

Download TE Connectivity 1410968-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 122.282
$ 117.62
Stock
2,474
37,258
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
1.778 mm
Number of Positions
112
144
Number of Rows
-
7
Mount
-
Edge, Through Hole
Contact Plating
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-09-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity 1410968-4 provided by its distributors.

Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, Plug
Backplane Conn, Plug, 7Row, 112Pos, Tht; |Te Connectivity 1410968-4
Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole VITA 46
1410968-4, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty