TE Connectivity 1410190-3

TE Connectivity ACTA Backplane Power Connector, MULTIGIG RT 2 Series, 112 Ch, Plug
$ 126.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410190-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

ODG (Origin Data Global)

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.74%

CAD Models

Download TE Connectivity 1410190-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 126.028
$ 140.29
Stock
14,705
393
Authorized Distributors
6
6
Gender
Male
Male
Pitch
71 µm
1.8034 mm
Number of Positions
112
112
Number of Rows
7
7
Mount
Edge, Through Hole
-
Contact Plating
Gold
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1410187-1
Conn Daughter Card PL 112 POS 1.35mm Press Fit RA Thru-Hole VITA 46/VITA 41 Tube
TE Connectivity1410188-3
Connector, Daughtercard, Multigig RT2, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
TE Connectivity1410975-3
Conn Daughter Card Plug 112 Position 1.8mm Press Fit Right-Angle Through Hole

Descriptions

Descriptions of TE Connectivity 1410190-3 provided by its distributors.

TE Connectivity ACTA Backplane Power Connector, MULTIGIG RT 2 Series, 112 Ch, Plug
Connector, R/A, MULTIGIG RT 2, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole VITA 46 Tray
CONN PLUG VITA46 112POS EDGE MNT / 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Center
MULTIGIG RT T2 7RW DC SE CT RT2 Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 7 High Speed Backplane Connector | 1.35 mm .053" With Polarization | Part Number: 1410190-3 | Internal Number: 1410190-3 | TE Connectivity | MULTIGIG RT
CONNECTOR, R/A, VITA 46, CENTRE; Product Range:MULTIGIG RT Series; No. of Contacts:16Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:1.8mm; Gender:Plug; Contact Termination Type:Through Hole; No. of Rows:7Rows; Row Pitch:1.35mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (07-Jul-2017); Colour:Black; Connector Type:Backplane; Contact Termination:Through Hole Right Angle; Flammability Rating:UL94V-0; Lead Spacing:1.8mm; Material:Liquid Crystal Polymer; No. of Mating Cycles:250; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410190-3 .
  • 1410190-3.