TE Connectivity 1410188-3

Connector, Daughtercard, Multigig RT2, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
$ 123.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1410188-3.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+36.43%

CAD Models

Download TE Connectivity 1410188-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1410187-1
Conn Daughter Card PL 112 POS 1.35mm Press Fit RA Thru-Hole VITA 46/VITA 41 Tube
TE Connectivity1410190-3
TE Connectivity ACTA Backplane Power Connector, MULTIGIG RT 2 Series, 112 Ch, Plug
TE Connectivity1410187-4
Connector, VITA 46, Center, MULTIGIG RT2, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows

Descriptions

Descriptions of TE Connectivity 1410188-3 provided by its distributors.

Connector, Daughtercard, Multigig RT2, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows
CONN PLUG VITA46 112POS EDGE MNT / 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Full, Right End
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Daughtercard Conn, Plug, 112Pos, 7Row; Product Range:Multigig Rt2 Series; No. Of Contacts:112Contacts; Pitch Spacing:1.8Mm; Gender:Plug; Contact Termination Type:Through Hole; No. Of Rows:7Rows; Row Pitch:1.35Mm Rohs Compliant: No |Te Connectivity 1410188-3.
BACKPLANE, R/A, 112WAY, THR HOLE; Connector Type:Backplane; Row Pitch:1.35mm; Series:MULTIGIG RT; Pitch Spacing:1.8mm; No. of Contacts:112; Gender:Plug; Contact Termination:Solder; No. of Rows:7; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Type:Backplane; Contact Material:Phosphor Bronze; Contact Plating:Gold; Flammability Rating:UL94V-0; Lead Spacing:1.8mm; Material:LCP; No. of Ways:112; Termination Method:Solder
MULTIGIG RT T2 7RW DC DF F-RGT Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 7 High Speed Backplane Connector | 1.35 mm .053" With Polarization | Part Number: 1410188-3 | Internal Number: 1410188-3 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410188-3.