TE Connectivity 1394511-1

Einzelleitdichtg, ws Rohs Compliant: Yes |Amp Te Connectivity 1394511-1
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1394511-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-19.66%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1394511-1 provided by its distributors.

Einzelleitdichtg, ws Rohs Compliant: Yes |Amp Te Connectivity 1394511-1
Connectors Accessories; 1394511-1; TE CONNECTIVITY; Yes; White; 1
TE Connectivity 1394511-1 Automotive Connector Female Unshrouded
SINGLE WIRE SEAL / Connector Wire Seal For MCP Series
Connector Accessories Sealing Plug Straight Loose
Automotive Connectors EINZELLEITDICHTG WS
Seal for socket header, 1394511-1
AMP 6.3 White Cable Seal 20-18GA
EINZELLEITDICHTG,WS Connector Seal Type: Single Wire Seal (SWS) Cavity Diameter: .334 in Cavity Diameter: 8.5 mm Accepts Cable Insulation Diameter Range: 2.7 mm Accepts Cable Insulation Diameter Range: .106 in Single Wire Seal (SWS) .334" 8.5 mm 2.7 mm | Automotive Seal & Cavity Plug | Part Number: 1394511-1 | Internal Number: 1394511-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1394511-1.