TE Connectivity 1393807-6

Electromechanical Relay 48VDC 3.2KOhm 2A DPDT (19x24x35.5)mm Plug-In Signal Relay
$ 91.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393807-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-3.85%

CAD Models

Download TE Connectivity 1393807-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-29
LTD Date2024-09-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityC93404
C93404=Mt Relay 150Mw 48V Rohs Compliant: Yes |Axicom Te Connectivity C93404
TE Connectivity9-1462036-3
Electromechanical Relay DPDT 2A 48VDC 9.6KOhm Surface Mount
TE Connectivity2-1393810-7
Electromechanical Relay 24VDC 890Ohm 2A DPDT (19x24x30)mm THT Signal Relay
TE Connectivity / P&BD3067
Electromechanical Relay DPDT 2A 24VDC 1.92KOhm Through Hole
TE Connectivity2-1462033-1
Electromechanical Monostable Relay DPDT 2A 9VDC 574Ohm 10-Pin Through Hole
TE Connectivity3-1462033-2
Electromechanical Relay DPDT 2A 3VDC 113Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1393807-6 provided by its distributors.

Electromechanical Relay 48VDC 3.2KOhm 2A DPDT (19x24x35.5)mm Plug-In Signal Relay
Relay, 2 Form C (NO/NC), 48 V (DC), 3.2 kΩ, 2 A, 150 V (DC), 125 V (AC), monostable, 1393807-6
V23154C 726B104 Signal Relays: 5 Amp & Monostable Dc | Part Number: 1393807-6 | Internal Number: 1393807-6 | Alias Number: V23154C 726B104 | TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.015A (Coil), 150VDC (Coil), 727mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
Signal Relay, Dpdt, 2A, 125Vac, Socket; Coil Voltage:48Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:V23154 Series; Relay Mounting:Socket; Coil Type:Non Latching; Relay Terminals:Quick Connect, Solder; Contact Rohs Compliant: Yes |Axicom Te Connectivity 1393807-6
Signal Relay Temperature range: -40 ... 70 °C Manufacturer Article n°: V23154C726B104 Contact material: Ag+Au Contacts: 2 Change-Over (CO) Pitch: 2.5 mm Protection rating: IP30 Relay type: Monostable Pcoil: 700 mW Rcoil: 3200 Ohm Switching power: 50 VA / 70 W Switching voltage: 125 VAC / 150 VDC Ucoil: 48 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13938076