TE Connectivity 1393738-3

BACKSHELL, CABLE CLAMP, 25WAY; D Sub Shell Size: DB; Connector Body Material: Thermoplastic
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393738-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1393738-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-06-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 1393738-3 provided by its distributors.

BACKSHELL, CABLE CLAMP, 25WAY; D Sub Shell Size:DB; Connector Body Material:Thermoplastic
Connector Accessories Backshell/Cable Clamp Metal Plated Thermoplastic 25 POS Gray
D-Sub plastic hood [TE Connectivity] V42254-A6000-G125 D-Sub plastic hood
D-Sub Backshells & Clamps, Backshell, Two-Piece RFI/EMI Shield, 25 Position, Size 3, Shielded, Cable Exit Angle 37.5°, Wire & Cable
V42254A6000G125=SUB D GEHAEUSE Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Gray Compatible With Connector Shell Size: 3 Shielded: Yes Cable Clamp Kit Thermoplastic Gray 3 | Connector Strain Relief | Part Number: 1393738-3 | Internal Number: 1393738-3 | Alias Number: V42254A6000G125 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393738-3.
  • 1393738-3..
  • V42254-A6000-G125
  • V42254A6000G125