TE Connectivity 1393583-2

Din 41612 Connectors C42334A 228A441=RP Gehaeuse
$ 177.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393583-2.

JRH Electronics

Datasheet2 pages8 years ago
Datasheet1 page10 years ago
Datasheet2 pages1 year ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
TE Connectivity / AMP4-1393486-2
2.74MM PITCH 9 WAY IDC D-SUB RIBBON CABLE CONNECTOR, PLUG, METAL SHELL
TE Connectivity4-1393486-6
2.76MM PITCH 37 WAY IDC D-SUB RIBBON CABLE CONNECTOR, PLUG, METAL SHELL
TE Connectivity4-1393486-3
2.74MM PITCH 15 WAY IDC D-SUB RIBBON CABLE CONNECTOR, PLUG, METAL SHELL

Descriptions

Descriptions of TE Connectivity 1393583-2 provided by its distributors.

DIN 41612 Connectors C42334A 228A441=RP GEHAEUSE
Cable Connector Housing with Locking Tray for RP 618/RP 622 Connectors Diagonal Cable Entry Shell Size #1 10/8 Position Metal Construction
Connector Backshell; Accessory Type:Backshell; Connector Shell Size:-; Cable Exit Angle:-; Connector Body Material:-; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity C42334A 228A441
C42334A 228A441=RP GEHAEUSE; Pitch Spacing:-; No. of Contacts:-; Gender:-; Product Range:-; Contact Termination Type:-; No. of Rows:-; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393583-2 .
  • C42334-A228-A441
  • C42334A 228A441
  • C42334A228A441