TE Connectivity 1393436-2

Connector Housing Wire to Board Header 28 Position 4.3mm Straight Cable Mount
$ 2.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393436-2.

JRH Electronics

Datasheet5 pages1 year ago

Master Electronics

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-7.29%

CAD Models

Download TE Connectivity 1393436-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP316022-6
Combination Line Connector, 34 Contact(s), Female, Wire Terminal, Plug
TE Connectivity / AMP2098067-4
Combination Line Connector, 22 Contact(s), Female, Plug
TE Connectivity2098067-3
Combination Line Connector, 22 Contact(s), Female, Plug
ITT / Cannon192923-5960
Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal, Plug
Rectangular Power Connector, 36 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1393436-2 provided by its distributors.

Connector Housing Wire to Board Header 28 Position 4.3mm Straight Cable Mount
Combination Line Connector, 28 Contact(s), Female, Receptacle
Pitch mm = 5 / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 28 / Housing Colour = Black / A mm = 33.5 / Series = Timer Connector System / B mm = 58 / Rows = 4 / Packaging = Bulk
RECTANGULAR POWER HOUSING, PLUG, CABLE; Product Range: JPT/Micro Timer 2 Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: AMP JPT/Micro Timer 2 Series Contacts; Connector Body Material: PBT (P
V23542C1028B102=28P KABELBAUMS Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 1.6 mm Mating Tab Width: .062 in Automotive Housing | 12 V Housing for Female Terminals Wire-to-Board 1.6 mm | Part Number: 1393436-2 | Internal Number: 1393436-2 | Alias Number: V23542C1028B102 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23542C1028B102