Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393243-3

Power Relay 9VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole

$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393243-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393243-2
Tyco Power relay, RT2series, 9V dc_coil_voltage, switching current8A, DPDT
TE ConnectivityPT22AR24B
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output, Socket Mount
TE Connectivity6-1393243-3
Tyco Power relay, RT2series, 12V dc_coil_voltage, switching current8A, DPDT
TE ConnectivityPT22AR12B
Power Relay 12VAC 48Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
Schneider Electric782XBXCT-110/120A
Electromechanical Relay DPDT 12ADC/15AAC 110/120VAC 4.43KOhm Through Hole
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide

Descriptions

Descriptions of TE Connectivity 1393243-3 provided by its distributors.

Power Relay 9VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
AgNi 9V 8A DPDT (2 Form C) DIP,12.7x29mm Power Relays ROHS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: RTE24009 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RTE24009 | Internal Number: 1393243-3 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393243-3 .
  • RTE24009