What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-1393243-2

Power Relay, Dpdt, 8A, 250Vac, Th Rohs Compliant: Yes |Schrack Te Connectivity RT424009..

$ 4.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393243-2.

IHS

Datasheet5 pages5 years ago
Datasheet2 pages19 years ago

element14 APAC

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+68.10%

CAD Models

Download TE Connectivity 6-1393243-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.059
$ 3.53
$ 3.53
Stock
35,723
5,907
5,907
Authorized Distributors
6
6
6
Relay Type
-
-
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
6.3 V
6.3 V
6.3 V
Coil Voltage (AC)
-
-
-
Coil Current
44 mA
44 mA
44 mA
Max Voltage Rating (AC)
-
400 V
400 V
Coil Resistance
200 Ω
200 Ω
200 Ω
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1393243-0
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 24 VDC, 3 A
TE Connectivity5-1393243-9
General Purpose Relay, Rt2 Series, Power, Non Latching, Dpdt, 5 Vdc, 8 A Rohs Compliant: Yes
TE Connectivity5-1415525-1
AMP 5-1415525-1 RX2 Series Power PCB Relay with Standard Cover
Schneider Electric782XBXCT-110/120A
Electromechanical Relay DPDT 12ADC/15AAC 110/120VAC 4.43KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 6-1393243-2 provided by its distributors.

Power Relay, Dpdt, 8A, 250Vac, Th Rohs Compliant: Yes |Schrack Te Connectivity RT424009..
Tyco Power relay, RT2series, 9V dc_coil_voltage, switching current8A, DPDT
Power Relay 9VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Power Relay DPDT 250VAC 9VDC PC Pins Through Hole Tube/Box
Avnet Japan
PCB, Socket, Power Relay, 8 A, 2 Pins, PCB, Plug-in
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 200 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT2
RT424009 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RT424009 | Internal Number: 6-1393243-2 | TE Connectivity | SCHRACK
POWER RELAY, DPDT, 8A, 250VAC, TH; Contact Configuration: DPDT; Coil Voltage: 9VDC; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 200ohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA, UL
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT2 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 9 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 200

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 613932432
  • RT424009
  • RT424009.
  • RT424009..