TE Connectivity 1393240-9

Power/Signal Relay, 1 Form C, Momentary, 5VDC (Coil), 403mW (Coil), 16A (Contact), Panel Mount
$ 10.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393240-9.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-25.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 1393240-9 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 5VDC (Coil), 403mW (Coil), 16A (Contact), Panel Mount
1 Form C SPDT-CO 16 A Contact Rating, 5 VDC General Purpose Power Relay RT315005
TE Connectivity RT315005 Relay 1 Form C SPDT Momentary Power Signal
Power Relay DPDT 250VAC 5VDC PC Pins Through Hole Tube/Box
Electromechanical Relay SPDT 16A 5VDC 62Ohm Through Hole
Cross Referenced to TE CNTY AMP - Part: AMP1393240-9
Rt315005/ Ctn |Schrack Te Connectivity 1393240-9
Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT315005