TE Connectivity 1393235-2

RPII/1 Series Power PCB Relay 8/12A Flux Proof 24 VDC 1100 Ohm 500 mW
$ 38.129
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393235-2.

JRH Electronics

Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TE Connectivity 1393235-2 provided by its distributors.

RPII/1 Series Power PCB Relay 8/12A Flux Proof 24 VDC 1100 Ohm 500 mW
General Purpose Relays Rp42A024 |Potter&brumfield Te Connectivity RP42A024
24V 8A DPDT (2 Form C) Plugin Power Relays ROHS
Electromechanical Relay DPST-NO 8A Through Hole
Cross Referenced to TE CONNECTIVITY - Part AMP1393235-2
General Purpose / Industrial Relays RP42A024
POWER RELAY, DPDT, 8A, 24VDC, THT; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RPII/2 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:250V; Relay Terminals:Sold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393235-2 .
  • RP42A024