Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1355717-1

Automotive Connector Contact, Locking Lance, MQS Series, Socket, Crimp
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1355717-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

HQonline

TME

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+6.68%

CAD Models

Download TE Connectivity 1355717-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.216
Stock
3,248,446
313,266
Authorized Distributors
6
6
Gender
Female
-
Pitch
3.96 mm
-
Number of Positions
14
-
Number of Rows
-
-
Mount
-
-
Contact Plating
Tin
Gold
Housing Material
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

KK 7880 ROHS3Compliant Crimp Receptacle Receptacle Connector Housing 0.100 2.54mm
TE Connectivity3-640707-1
TE Connectivity Bright Tin Crimp Terminal, Female, SL-156 Series, Max 0.9mm², Min 0.2mm²
TE Connectivity1-1586019-4
Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
16pin Retention Key Mini-Fit Jr Series wire mounting 5.33mm(height)
TE Connectivity1-1969597-0
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1355717-1 provided by its distributors.

Automotive Connector Contact, Locking Lance, MQS Series, Socket, Crimp
CONN SOCKET 22-26AWG CRIMP TIN / Socket Contact Tin 22-26 AWG Crimp
TE Connectivity Tinned crimping terminal Female terminal, Micro Quadlock Systemseries, maximum0.2mm², min0.08mm²
DYNAMIC 3000 PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 18 - 24 AWG
Rectangular Connector Contacts; 1355717-1; TE CONNECTIVITY; Tin; Crimp; Connector, Power, Socket
Contact SKT Crimp ST Cable Mount 22-26AWG T/R Automotive
MQS0,63 Sn rec LL unseal. 0,08-0,22
Mqs Bu-Kontakt; |Te Connectivity Amp 1355717-1
Micro-Power & Power Quadlok System
MQS063 Sn rec LL unseal. 008-022

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty