Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1355717-5

Receptacle, 0.08-0.22 mm², AWG 28-24, crimp connection, gold-plated, 1355717-5
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1355717-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
-57.39%

CAD Models

Download TE Connectivity / AMP 1355717-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.047
Stock
267,752
4,563,249
Authorized Distributors
6
6
Gender
-
Female
Pitch
-
3.96 mm
Number of Positions
-
14
Number of Rows
-
-
Mount
-
-
Contact Plating
Gold
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1355717-5 provided by its distributors.

Receptacle, 0.08-0.22 mm², AWG 28-24, crimp connection, gold-plated, 1355717-5
Contact SKT Crimp ST Cable Mount 22-26AWG T/R Automotive
Mqs Sock Contact |Te Connectivity Amp 1355717-5
Connector Power 22-26 AWG 13.6mm*2mm
MQS0,63 AU REC LL UNSEAL. 0,08-0,22;
Micro-Power & Power Quadlok System
MQS063 Au rec LL unseal. 008-022
CONN SOCKET 22-26AWG CRIMP GOLD
MQS0,63 Au rec LL unseal. 0,08-0,22 Terminal Type: Receptacle Mating Tab Width: .63 mm Mating Tab Width: .025 in Mating Tab Thickness: .63 mm Mating Tab Thickness: .025 in Receptacle .63 mm .025" | Quick Disconnect | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors