TE Connectivity 1355437-2

TE Connectivity 1355437-2 Automotive Connector Seal Female Unshrouded
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1355437-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1355437-2 provided by its distributors.

TE Connectivity 1355437-2 Automotive Connector Seal Female Unshrouded
Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .591 in [15 mm], Silicone, Poor, 50, AMP MCP Connector System
Cable Seal, 6.6, Silicone; Cable Diameter Max:6.6Mm; For Use With:Amp Mcp Series Automotive Connectors; Product Range:Mcp Series; Seal Material:Silicone Rohs Compliant: Yes |Amp Te Connectivity 1355437-2
MCP9,5 EINZELDICHTG Connector Seal & Plug Type: Single Wire Seal (SWS) Cavity Diameter: 15 mm Cavity Diameter: .591 in Operating Temperature Range: -40 – 130 °C Operating Temperature Range: -40 – 266 °F Single Wire Seal (SWS) 15 mm | Connector Seal & Cavity Plug | Part Number: 1355437-2 | Internal Number: 1355437-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1355437-2.