TE Connectivity 1355206-1

Connector Housing, Junior Power Timer, Receptacle, 14 Ways, JPT Socket Contacts
$ 6.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1355206-1.

Farnell

Datasheet5 pages2 years ago

HQonline

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+7.73%

CAD Models

Download TE Connectivity 1355206-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-967623-4
Socket, unequipped, 15 pole, straight, 3 rows, blue, 1-967623-4
TE Connectivity2-967624-1
18 Position Non-Sealed White Timer Receptacle Housing
TE Connectivity3-967624-1
Jun-Pow-Tim Geh 18P Rohs Compliant: Yes |Amp Te Connectivity 3-967624-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1355206-1 provided by its distributors.

Connector Housing, Junior Power Timer, Receptacle, 14 Ways, JPT Socket Contacts
Industrial connector Junior Power Timer, 14 sockets, black
Combination Line Connector, 14 Contact(s), Female
Socket, unequipped, 14 pole, straight, 3 rows, black, 1355206-1
TE Connectivity , Junior Power Timer, 14, 3
Rubber shell and accessories P=5mm 14Pin
Conn Housing RCP 14 POS 5mm ST
Avnet Japan
CONN RCPT HOUSING JPT 14POS BLK
SOCKET, JPT, 14WAY; Product Range: Junior Power Timer Series; Gender: Receptacle; No. of Positions: 14Ways; Pitch Spacing: -; For Use With: JPT Socket Contacts; SVHC: No SVHC (15-Jan-2018); Connector Body Material: PBT (Polybut

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty