TE Connectivity 134752-3

Backshell/Cable Clamp 90° 1 Shell Size Bright Nickel Over Copper Individual
$ 6.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 134752-3.

JRH Electronics

Datasheet3 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.18%

CAD Models

Download TE Connectivity 134752-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 134752-3 provided by its distributors.

Backshell/Cable Clamp 90° 1 Shell Size Bright Nickel Over Copper Individual
Connector Accessories 9 POS Backshell/Clamp Die Cast Individual
9 Position Two Piece Backshell Connector Silver 90 Shielded
BACKSHELL, CABLE CLAMP KIT, TWO-PIECE RFI/EMI SHIELD, 9 POS, SHELL SIZE 1, 90 DE | TE Connectivity 134752-3
KIT CAPOT HD-20 9P Connector Hardware | Part Number: 134752-3 | Internal Number: 134752-3 | TE Connectivity | AMPLIMITE
D-Sub Tools & Hardware 9P RT ANG HOOD
D-Sub Tools &,Hardware 9pin 31mm
CONN BACKSHELL 9P 90DEG SHLD SLV
CABLE CLAMP, METAL, DSUB CONN;
Cable Clamp, Size 1, Metal; Tipo De Accesorio:Cable Clamp; Para Usar Con:D Subminiature Connectors; Conector, Tamaño De La Carcasa:1; Ángulo De Salida Del Cable:90°; Material Del Cuerpo Del Conector:Metal |Amp Te Connectivity 134752-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 134752-3 .