TE Connectivity 1337808-2

Double Ended Patch Cord SMA Plug Straight to SMA Plug Straight 50 Ohm Impedance 0.5m Length
$ 28.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1337808-2.

IHS

Datasheet3 pages1 year ago

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+130%

Supply Chain

Introduction Date2009-08-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-06-24
LTD Date2026-07-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity1337772-2
Double Ended Patch Cord BNC Plug Straight to BNC Elbow Right Angle Plug 50 Ohm Impedance
TE Connectivity1337801-2
Double Ended Coaxial Cable Assembly Male N Plug Straight to Male N Plug Straight 50 Ohm Impedance
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity1337771-8
Cable Assembly, 1 Conductor(s), 0AWG, Communication Cable
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)

Descriptions

Descriptions of TE Connectivity 1337808-2 provided by its distributors.

Double Ended Patch Cord SMA Plug Straight to SMA Plug Straight 50 Ohm Impedance 0.5m Length
Rf/Coaxial Cable Assembly, Sma Straight Plug, Sma Plug, 50Ohm, 19.69 ", 500 Mm, Black Rohs Compliant: Yes |Greenpar Te Connectivity 1337808-2
LEAD, RG316 SMA PLG-PLG, 0.5M; Connector to Connector: SMA Plug to SMA Plug; Coaxial Cable Type: RG316; Impedance: 50ohm; Cable Length - Imperial: 19.69"; Cable Length - Metric: 500mm; Jacket Colour: Black; Product Range: -; Ap
Characteristic Impedance Ohm = 50 / Length mm = 500 / Plating Material = Gold / Jacket Colour = Black / RF Connector A Series = SMA / RF Connector A Gender = Male / RF Connector B Series = SMA / RF Connector B Gender = Male

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty