TE Connectivity 1337778-2

Double Ended Coaxial Cable Assembly BNC Male Plug Straight to BNC Elbow Male Plug Right Angle 75 Ohm Impedance
$ 17.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1337778-2.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-09-15
LTD Date2023-09-22

Related Parts

TE Connectivity1337772-2
Double Ended Patch Cord BNC Plug Straight to BNC Elbow Right Angle Plug 50 Ohm Impedance
TE Connectivity1337801-2
Double Ended Coaxial Cable Assembly Male N Plug Straight to Male N Plug Straight 50 Ohm Impedance
TE Connectivity1337785-2
Cable Assembly Coaxial 0.5m MCX to MCX PL-PL Solder-Solder
TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)

Descriptions

Descriptions of TE Connectivity 1337778-2 provided by its distributors.

Double Ended Coaxial Cable Assembly BNC Male Plug Straight to BNC Elbow Male Plug Right Angle 75 Ohm Impedance
Cable Assembly RG59B/U 0.5m BNC to BNC PL-PL
75 OHM COAX BNC STR PLUG ELB P
MALE BNC TO MALE BNC, 500MM, IMPEDANCE 75 OHMS
LEAD, RG59 BNC PLUG-R/A PLUG, 0.5M; Connector Type A:BNC Plug; Connector Type B:BNC 90° Plug 75ohm; Coaxial Cable Type:RG-59/U; Impedance:75ohm; Cable Assembly Type:Audio / Video; Cable Length - Imperial:19.7"; Cable Length - Metric:500mm; Jacket Colour:Black; Approval Bodies:MIL-C-39029; Cable Length:0.5m; Coaxial Type:RG59; Connector A Contact Plating:Gold; Connector B Contact Plating:Gold; Connector Type A:BNC Plug 75ohm; Connector Type B:BNC 90° Plug 75ohm; Lead Length:0.5m; Material:Nickel; Overall Length:0.5m

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty