TE Connectivity 1330-3300-10

Printer Ribbon, Black, Wax/Resin, 4 x 984', T300 Series Thermal Transfer Printers
$ 108.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1330-3300-10.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-17.33%

Supply Chain

Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1330-3300-10 provided by its distributors.

Printer Ribbon, Black, Wax/Resin, 4 x 984', T300 Series Thermal Transfer Printers
Ribbon, Thermal Transfer, 330, 110mm Width, 300 M Length, Resin, Black | TE Connectivity 1330-3300-10
Thermal Transfer & Dot Matrix Ribbons
1330-3300-10, TE CONNECTIVITY / RAYCHEM
TYCO PN 980892-000 1ROLL 300 METER
THERMAL PRINTER RIBBON (984FT)
Thermal Transfer Printer Ribbon, Black; Accessory Type:Printer Ribbon; For Use With:Amp Thermal Transfer Printers; Product Range:1330 Series Rohs Compliant: Yes |Te Connectivity 1330-3300-10
1330-3300-10 Primary Product Color: Black Printer Ink Type: Resin Printer Ribbon Length: 300 m Printer Ribbon Length: 984 ft Product Width: 110 mm Black Resin 300 m 984 ft | Thermal Printer Ribbon | Part Number: 1330-3300-10 | Internal Number: 980892-000 | Alias Number: 1-1198141-8 | 110 mm | TE Connectivity | Thermal Transfer Ribbons

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty