TE Connectivity 1326032-5

Automotive AMP/TE Female Terminal Socket 2.8 mm Sealed 14 AWG
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1326032-5.

IHS

Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.03%

CAD Models

Download TE Connectivity 1326032-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP968220-1
Micro Quadlock System PCB Conn Contact, Female, Crimp, Tin Plating 20 to 24 AWG
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.118in Min Cable Dia, 0.197in Max Cable Dia, Contact, Copper Alloy
TE Connectivity776129-2
TE Connectivity 776129-2 Multilock Receptacle .070 1 pc Package
HIROSE ELECTRICGT17-2022SCF
Automotive 2.0mm Pitch Shielded Connectors, -30 to 105 ℃, RoHS
HIROSE ELECTRICGT17-2428SCF
Automotive 2.0mm Pitch Shielded Connectors, -40 to 105 ℃, RoHS

Descriptions

Descriptions of TE Connectivity 1326032-5 provided by its distributors.

Automotive AMP/TE Female Terminal Socket 2.8 mm Sealed 14 AWG
2.8Mm Recp, seal,14Awg Rohs Compliant: Yes |Te Connectivity 1326032-5
Assembly Item, 0.092in Min Cable Dia, 0.106in Max Cable Dia
Contact SKT Crimp ST Cable Mount 14AWG Package
1326032-5, TE CONNECTIVITY/AMP BRAND
2.8MM RECP,SEAL,14AWG Terminal Type: Receptacle Wire Size: 14 AWG Wire Size: 2 mm² Mating Tab Width: .11 in Mating Tab Width: 2.8 mm Receptacle 14 AWG 2 mm² .11" | 1.5/2.8 Connector System & Recpt And Tab | Part Number: 1326032-5 | Internal Number: 1326032-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1326032-5.
  • 1326032-5..