
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 130446 | 3 | 50 | |||||||||
| Onlinecomponents.com | 130446 | 3 | 50 | Bulk | ||||||||
| Powell Electronics | 130446 | 2 | 10K | 6h | ||||||||
| DigiKey | A122525-ND | 5,787 | 1 | Bulk | ||||||||
| Heilind Asia | 130446 | 0 | 19h |
Download TE Connectivity 130446 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 130446 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: