TE Connectivity 1241978-2

Automotive Contact, Socket, Crimp, 12Awg Rohs Compliant: Yes |Amp Te Connectivity 1241978-2
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241978-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1241978-2 provided by its distributors.

Automotive Contact, Socket, Crimp, 12Awg Rohs Compliant: Yes |Amp Te Connectivity 1241978-2
TE Connectivity 1241978-2 JPT A Female Contact 2.8mm Unshrouded Sn
Connector Accessory, 0.106in Min Cable Dia, 0.145in Max Cable Dia
Contact SKT Crimp ST Cable Mount 11-13AWG Reel Automotive
CONN SOCKET 11-13AWG CRIMP TIN
JPT A REC 2.8 Contact SRC Sn Terminal Type: Receptacle Wire Size: 13 – 11 AWG Wire Size: 2.5 – 4 mm² Mating Tab Width: .11 in Mating Tab Width: 2.8 mm Receptacle 13 – 11 AWG 2.5 – 4 mm² .11" | Timer & Receptacle And Tab | Part Number: 1241978-2 | Internal Number: 1241978-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty