TE Connectivity 1241388-1

Rectangular Connector Contacts; 1241388-1; TE CONNECTIVITY; Tin; Crimp; 17 AWG; 20 AWG
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241388-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+1.01%

CAD Models

Download TE Connectivity 1241388-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP968220-1
Micro Quadlock System PCB Conn Contact, Female, Crimp, Tin Plating 20 to 24 AWG
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.118in Min Cable Dia, 0.197in Max Cable Dia, Contact, Copper Alloy
TE Connectivity776129-2
TE Connectivity 776129-2 Multilock Receptacle .070 1 pc Package
HIROSE ELECTRICGT17-2022SCF
Automotive 2.0mm Pitch Shielded Connectors, -30 to 105 ℃, RoHS
HIROSE ELECTRICGT17-2428SCF
Automotive 2.0mm Pitch Shielded Connectors, -40 to 105 ℃, RoHS

Descriptions

Descriptions of TE Connectivity 1241388-1 provided by its distributors.

Rectangular Connector Contacts; 1241388-1; TE CONNECTIVITY; Tin; Crimp; 17 AWG; 20 AWG
2.00mm 3.00mm 5.50mm Pitch EXTreme Ten60Power Right-Angle Receptacle with Guide Receivers 15 Signal Circuits 10 Power Circuits
AMP MCP 2.8K, CONTACT Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in .024 in Mating Tab Thickness: .6 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
AUTOMOTIVE CONTACT, SKT, 20-17AWG, CRIMP; Product Range: -; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 17AWG; Wire Size AWG Min: 20AWG; For Use With: Automotive Housing Connectors; Contact Mate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty