TE Connectivity 1241170-4

Conn IDC Connector RCP 4 POS 5mm IDT ST Top Entry Cable Mount Box/Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241170-4.

JRH Electronics

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1241170-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-05-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-02
LTD Date2021-09-02
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1241170-3
Conn IDC Connector PL 3 POS 5mm Crimp ST Cable Mount Natural Box/Tray
TE Connectivity1534075-5
Combination Line Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity2-1394918-2
Conn IDC Connector F 2POS 5mm IDT RA Cable Mount Tray
TE Connectivity1534075-2
2 Position Rectangular Receptacle Connector Idc Tin |Te Connectivity Amp 1534075-2
TE Connectivity / AMP1394918-3
Conn IDC Connector F 3POS 5mm IDT RA Cable Mount Tray
TE Connectivity3-644465-3
WIRE-BOARD Connector RECEPTACLE, 3 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact

Descriptions

Descriptions of TE Connectivity 1241170-4 provided by its distributors.

Conn IDC Connector RCP 4 POS 5mm IDT ST Top Entry Cable Mount Box/Tube
Socket header, 4 pole, pitch 5 mm, straight, natural, 1241170-4
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle
CONN, RCPT, 4POS, 1ROW, 5MM, IDC, CABLE;
Headers & Wire Housings MULTIFIT MK2ST-ST4P
CONNECTOR, RCPT, 4POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:RAST Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241170-4 .