TE Connectivity 1241150-6

TE Connectivity 1241150-6 Mod II Header 6P Male SMD Breakaway Unshrouded
$ 4.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241150-6.

IHS

Datasheet5 pages2 years ago

Upverter

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-40.36%

CAD Models

Download TE Connectivity 1241150-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-06-16
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity1241150-5
TE Connectivity AMPMODU MOD II Series, 2.54mm Pitch 5-Pin Single Row Header, Right Angle, SMD
Header Connector, Pcb Mount, Recept, 6 Contacts, Pin, 0.1 Pitch, Surface Mount Terminal
KIT CONN, RECT/PCB, HEADER,2.54MM, W2B, SMT,1-ROW, RT. ANGLE,6 POS, SL SER, SHROUD/PEG,
KIT CONN., RECT./PCB, HEADER, VERTICAL, SMT, 6 POS., SL SERIES, GOLD(15), ETP
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount Right Angle, TSM Series
TE Connectivity292173-6
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Box

Descriptions

Descriptions of TE Connectivity 1241150-6 provided by its distributors.

TE Connectivity 1241150-6 Mod II Header 6P Male SMD Breakaway Unshrouded
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
HEADER, SMT, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Con
6P MOD II BREAK AWAY HDR , SMD, BLISTER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 6 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1241150-6 | Internal Number: 1241150-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty