TE Connectivity 1241150-9

9pin 2.54mm 1 Breakaway,Header,Push-Pull 3A gold palladium Black SMD mount 5.8mm(height)
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241150-9.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-36.99%

CAD Models

Download TE Connectivity 1241150-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1241150-0
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Blister
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount Right Angle, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount, TSM Series, Unshrouded
TE Connectivity292172-9
Conn Shrouded Header HDR 9 POS 2mm Solder ST SMD Tube
Molex 2.54mmpitch8pSingle row pin header, SLseries, right angle, surface

Descriptions

Descriptions of TE Connectivity 1241150-9 provided by its distributors.

9pin 2.54mm 1 Breakaway,Header,Push-Pull 3A gold palladium Black SMD mount 5.8mm(height)
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Special Order: 9P MOD II BREAK AWAY HDR , SMD, BLISTER PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 9 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 9 | PCB Header & Receptacle | Part Number: 1241150-9 | Internal Number: 1241150-9 | TE Connectivity
HEADER, 9WAY; Series:AMPMODU; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:9; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; Approval Bodies:UL Recognised; Connector Type:Wire-to-Board; Connector Type:Wire to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; No. of Poles:9; No. of Ways:9; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty