TE Connectivity 1217095-2

Quick Disconnect Terminal 12-16AWG RCP 19.58mm 7.62mm Tin Strip
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217095-2.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+10.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1217095-2 provided by its distributors.

Quick Disconnect Terminal 12-16AWG RCP 19.58mm 7.62mm Tin Strip
Rcpt 250 Pos-Lock 16-12 Tpbr Rohs Compliant: Yes |Te Connectivity Amp 1217095-2
CONTACT, SOCKET, 16-12AWG, CRIMP; Available until stocks are exhausted
Receptacle, AWG 16-12, crimp connection, tin-plated, 1217095-2
TERMINAL AMP 1217095-2 .250 .032 RAST 5.0
CONN QC RCPT 12-16AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
12~16 Tin Brass Cold-pressed Terminals ROHS
CONN CONT F 1 POS CRMP ST STRP
RCPT 250 POS-LOCK 16-12 TPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 16 – 12 AWG Operating Voltage: 240 VAC Tin (Sn) Socket 16 – 12 AWG | Connector Contact | Part Number: 1217095-2 | Internal Number: 1217095-2 | TE Connectivity | RAST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty