TE Connectivity 120957-1

Rectangular Power Connector, 7 Contact(s), Male, Press Fit Terminal, Plug
$ 10.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 120957-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

Factory Futures

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-26.92%

CAD Models

Download TE Connectivity 120957-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity223971-1
Conn Backplane Power PL 3 POS 2mm Press Fit RA Thru-Hole 12 Terminal 1 Port
HARTING Elektronik17610042801
Conn Backplane Power M 4 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Tube

Descriptions

Descriptions of TE Connectivity 120957-1 provided by its distributors.

Rectangular Power Connector, 7 Contact(s), Male, Press Fit Terminal, Plug
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Backplane Connector PL 7 POS 3mm Press Fit RA Thru-Hole 7 Terminal 1 Port Box
Hard Metric Connector, Plug, 7 Position; Product Range:-; No. Of Contacts:7Contacts; Pitch Spacing:3Mm; Gender:Header; Contact Termination Type:Press Fit; No. Of Rows:1Rows; Row Pitch:-; Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity Amp 120957-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120957-1 .