TE Connectivity 120759-2

Connector Accessories Static Discharge Guide Pin Brass Plain Finish
$ 10.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 120759-2.

TE Connectivity

Technical Drawing1 page14 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.90%

CAD Models

Download TE Connectivity 120759-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity60793-1
CONN TERM PIN 14-18AWG CRIMP / Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin

Descriptions

Descriptions of TE Connectivity 120759-2 provided by its distributors.

Connector Accessories Static Discharge Guide Pin Brass Plain Finish
Z-PACK GUIDE PIN FEED THRU PLT
High Speed / Modular Connectors Z-PACK GUIDE PIN FEED THRU PLT
Connector Accessories Guide Pin Straight Brass Gold
Board to Board & Mezzanine Connectors
Special Order: Z-PACK GUIDE PIN FEED THRU PLT Connector Hardware Accessory Type: Guide Pin Primary Product Material: Brass Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -85 – 221 °F Guide Pin Brass | Connector Hardware | Part Number: 120759-2 | Internal Number: 120759-2 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120759-2.