TE Connectivity 112263-90

Connector Accessory, Panel Nut, Deutsch HD30 Series Size 24 Circular Connectors, HD30
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 112263-90.

IHS

Datasheet4 pages1 year ago

Upverter

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+33.58%

CAD Models

Download TE Connectivity 112263-90 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 112263-90 provided by its distributors.

Connector Accessory, Panel Nut, Deutsch HD30 Series Size 24 Circular Connectors, HD30
Nut Hex 11/16-18-THD 47.6mm-A/F 4.5mm-THK Aluminum Carnuba Wax Automotive
DEUTSCH Panel Single Hole Mounting Bayonet Size 24 Hex Nut Connector
Automotive Connectors; 112263-90; TE CONNECTIVITY; Silver; 47; No
PANEL NUT, 24 SHELL SIZE, AUTOMOTIVE, ALUMINUM, SILVER, HD30 SERIES
Connector Accessory, Nut Item, Aluminum
PANEL NUT, SIZE 24, HD30 Primary Product Material: Aluminum Automotive Connector Accessory Type: Nut Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Aluminum Nut | Mounting Hardware For Deutsch Hd30 Connector | Part Number: 112263-90 | Internal Number: 112263-90 | Alias Number: ZPF000000000135911 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty