TE Connectivity 1116202-1

RJ Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Locking, Jack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1116202-1.

IHS

Datasheet1 page19 years ago
Datasheet1 page24 years ago

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-06-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-13
LTD Date2010-07-13

Descriptions

Descriptions of TE Connectivity 1116202-1 provided by its distributors.

RJ Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Locking, Jack
Conn RJ-45 F 8 POS 2.54mm Press Fit ST Thru-Hole 8Terminal 1Port Tube Cat 5
PCB Mounted Jacks - Single Port, Multi-port and Stacked
Mod Jack; Top Entry; 8 Position; Cat 5; Shielded
Modular Plugs PCB MNT VERT SHLD
CONN MOD JACK 8PS VERT PRESS FIT
MJ,TOP,TH,8P,COMPL.PIN,CAT5,PC <AZ
Modular Connector; Connector Type:Modular; Contact Material:Phosphor Bronze; Contact Plating:Gold; LAN Category:Cat5; Gender:Jack; No. of Contacts:8; No. of Ports:1; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty