TE Connectivity 1106460-2

Connector Accessories Side Entry Surface Mounted Housing Aluminum Die Cast Black Loose Piece
$ 157.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1106460-2.

Electro Sonic

Datasheet368 pages10 years ago
Datasheet367 pages10 years ago

IHS

RS (Formerly Allied Electronics)

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-19.44%

CAD Models

Download TE Connectivity 1106460-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 1106460-2 provided by its distributors.

Connector Accessories Side Entry Surface Mounted Housing Aluminum Die Cast Black Loose Piece
Emvk.24/64Sg.2.m40G |Amp Te Connectivity 1106460-2
CONNECTOR, POWER, HEAVY DUTY, SIZE 8 HOUSING BLACK
Connector Accessory, Housing, Aluminum
HTS Connectors and Accessories
HOUSING, SIZE 8, SIDE ENTRY, M40; For use with:HTS Heavy Duty Connectors; Material:Aluminium Die-cast; Connector shell size:8; Series:EMV-K; Colour:Black; Connector type:Backshell; Thread size:M40

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty