TE Connectivity 1106446-3

Hd Connect Hood EMV-K.16/40.ST | Te Connectivity 1106446-3
$ 116.814
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1106446-3.

Master Electronics

Datasheet368 pages10 years ago

Electro Sonic

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.00%

CAD Models

Download TE Connectivity 1106446-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 1106446-3 provided by its distributors.

HD CONNECT HOOD EMV-K.16/40.ST | TE Connectivity 1106446-3
Emvk1640Sto.1.m32.g |Amp Te Connectivity 1106446-3
Heavy Duty Power Connectors EMVK1640STO.1.M32.G
Hood 180° 6 Shell Size Aluminum Die Cast
HTS Connectors and Accessories
HOOD, SIZE 6, TOP ENTRY, M32; For use with:HTS Heavy Duty Connectors; Material:Aluminium Die-cast; Connector shell size:6; Series:EMV-K; Colour:Black; Connector type:Backshell; Thread size:M32

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty