TE Connectivity 1106405-3

Connector Accessories Hood Die Cast Aluminum Silver Gray Finish Loose Piece
$ 10.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1106405-3.

TE Connectivity

Datasheet1 page11 years ago
Technical Drawing1 page16 years ago

Newark

JRH Electronics

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1106405-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity 1106405-3 provided by its distributors.

Connector Accessories Hood Die Cast Aluminum Silver Gray Finish Loose Piece
TE Connectivity 1106405-3 HD Power Connector Male Heavy Duty Hood Shrouded
Heavy Duty Hoods - Housings - Bases |Te Connectivity Amp 1106405-3
TE CONNECTIVITY / HTS 1106405-3Connector Backshell, Hood, HTS Series Connectors, 1, 180, Aluminium Body
HTS Connectors and Accessories
HOOD, SIZE 1, TOP ENTRY, M20; Series:HA.3; Accessory Type:Hood; For Use With:HTS Series Connectors; Connector Shell Size:1; Cable Exit Angle:Top; Connector Body Material:Aluminium; Coating:Powder Coated; Colour:Silver Grey; IP / NEMA Rating:IP65; Thread Size:M20

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11064053