TE Connectivity 1103250-2

FRAME, SIZE 8, BOTTOM PART; Connector type: Hardware; Material: Zinc; Plating: Nickel
$ 9.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1103250-2.

TE Connectivity

Datasheet236 pages14 years ago
Datasheet12 pages14 years ago
Technical Drawing1 page18 years ago

Master Electronics

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.75%

CAD Models

Download TE Connectivity 1103250-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Descriptions

Descriptions of TE Connectivity 1103250-2 provided by its distributors.

FRAME, SIZE 8, BOTTOM PART; Connector type:Hardware; Material:Zinc; Plating:Nickel
Heavy Duty Power Connectors ASSY MODULE FRM 1-4 HVS-GR.U-8/B.1-6
Connector Accessories Fixing Frame Straight Zinc Alloy Carton
HD CONNECTOR, HVS FRAME SIZE 8 | TE Connectivity 1103250-2
RING TONGUE 170 (4.32 MM)18-14 AWG PTPBR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty