TE Connectivity 1103095-1

Heavy Duty Power Connectors Hg-Q.4/2.sti.c |Amp Te Connectivity 1103095-1
$ 17.695
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1103095-1.

Electro Sonic

Datasheet236 pages14 years ago

TE Connectivity

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 1103095-1 provided by its distributors.

Heavy Duty Power Connectors Hg-Q.4/2.sti.c |Amp Te Connectivity 1103095-1
Conn Housing M 6 POS Crimp ST Cable Mount Light Gray Box Automotive
HD CONNECTOR, INSERT HG-Q.4/2 | TE Connectivity 1103095-1
Connector Accessory, Insert Item, Glass Filled PBT
RING TONGUE 170 (4.32 MM)18-14 AWG PTPBR
HTS Connectors and Accessories
INSERT, MALE, CRIMP, 4/2WAY; Connector Type:Rectangular; Series:HG-Q; Gender:Plug; No. of Contacts:6; No. of Rows:3; Contact Gender:Plug; Connector Mounting Orientation:Cable; Connector Shell Size:Q; Contact Termination:Crimp; Contact Material:Copper Alloy; Contact Plating:Tin; SVHC:No SVHC; Connector Type:Rectangular; Contact Style:Pin; No. of Ways:4/2; Termination Method:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty