TE Connectivity 11027286-00

Precision Epoxy Ntc Thermistors
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 11027286-00.

Sager Electronics

Datasheet3 pages8 years ago

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-23.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2025-08-22
LTD Date2025-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Descriptions

Descriptions of TE Connectivity 11027286-00 provided by its distributors.

PRECISION EPOXY NTC THERMISTORS
Ntc Thermistor, 3943K, 30 Kohm, Radial; Thermistor Type:Ntc; Resistance (25°C):30Kohm; Product Range:44008 Series; B-Constant:3943K; B-Constant Tolerance:± 0.8%; Probe Material:-; Lead Length:76Mm; Operating Temperature Min:-40°C Rohs Compliant: Yes |Te Connectivity 11027286-00
44008RC,THERM,ROHS NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 30 kΩ β-Value(25/85): 3943 K Epoxy Coated NTC Thermistor 76 mm | Precision Epoxy Thermistors - 44000 | Part Number: 701008-M | Internal Number: 11027286-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 701008-M