
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 11026436-00 | 0 | 13h | |||||||||
| Heilind Asia | 11026436-00 | 0 | 100 | 7h | ||||||||
| Interstate Connecting Components | 11026436-00 | 0 | 12h | |||||||||
| Component Distributors Inc. | 055107 | 0 | 1 | Tape & Reel | 20h | |||||||
| TTI | 11026436-00 | 0 | 1 | Tray | 18h |
Download datasheets and manufacturer documentation for TE Connectivity 11026436-00.
Download TE Connectivity 11026436-00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TE Connectivity 11026436-00 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 11026436-00.