TE Connectivity 11026329-00

Sensor, Thermistor, NTC, 3K Ohm, 0.2%, 2.4mm, Radial, TH
$ 9.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 11026329-00.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages8 years ago

Electro Sonic

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2025-08-22
LTD Date2025-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity 11026329-00 provided by its distributors.

Sensor, Thermistor, NTC, 3K Ohm, 0.2%, 2.4mm, Radial, TH
NTC THERMISTOR; Thermistor Type:NTC; Resistance (25°C):3kohm; Product Range:44000 Series; B-Constant:3978K; B-Constant Tolerance:± 0.8%; Probe Material:-; Lead Length:76mm; Operating Temperature Min:-; Operating Temperature Max:- RoHS Compliant: Yes
44005RC,THERM,ROHS NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 3 kΩ β-Value(25/85): 3978 K Epoxy Coated NTC Thermistor 76 mm | Precision Epoxy Thermistors - 44000 | Part Number: 701005-M | Internal Number: 11026329-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 701005-M